19620060542 | Harting

Grommet housing, size 6B, die-cast aluminum, M32, angled, screw locking, IP65, 19620060542

Order No.: 45F5901
EAN: 4099889768268
MPN:
19620060542
19 62 006 0542
Series: Han EMV
19620060542 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.0597 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
59.06 € *
Price list
Quantity
Price per unit*
1 pcs.
59.0597 €
2 pcs.
57.4294 €
5 pcs.
55.8705 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19620060542, HARTING

Hood with screw locking and side entry, material: aluminium die-cast, uncoated.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material die-cast aluminum
Cable Outlet M32, angled
Type of locking screw locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes