19620031645 | Harting
Grommet housing, size 3A, zinc die casting, 1 x M25, angled, longitudinal bow locking, IP44/IP65/IP67, 19620031645
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3173 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
10 pcs.
9.6747 €
25 pcs.
9.3772 €
50 pcs.
8.7227 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19620031645, Harting
Hood, Side entry, Single locking lever, Material (hood/housing): Zinc die-cast, Uncoated, Unpainted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | 1 x M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |