19620031421 | Harting
Grommet housing, size 3A, zinc die casting, longitudinal bow locking, IP44/IP65/IP67, 19620031421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2562 € *
Available: 6 pcs.
Total Price:
14.26 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2562 €
10 pcs.
13.3637 €
25 pcs.
12.9591 €
50 pcs.
12.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19620031421, Harting
Grommet housing, with integrated cable gland, Single locking lever, Top entry, Uncoated, Unpainted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |