19620031250 | Harting
Surface mount housing, size 3A, zinc die casting, M20, straight, longitudinal bow locking, IP44/IP65/IP67, 19620031250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6588 € *
Available: 4 pcs.
Total Price:
19.66 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6588 €
5 pcs.
18.7663 €
10 pcs.
18.2070 €
25 pcs.
16.9575 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19620031250, HARTING
Surface mounted housing with single locking lever and top entry, material: zinc die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | M20, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |