19620031165 | Harting
Grommet housing, size 3A, zinc die casting, M25, angled, longitudinal bow locking, IP44/IP65/IP67, 19620031165
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4668 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
23.47 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4668 €
5 pcs.
22.3958 €
10 pcs.
21.7413 €
25 pcs.
20.2538 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw mounted housing, 19620031165, HARTING
Screw mounted housing with single locking lever and angled entry, material: zinc die-cast, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 3A | |
| Shell Material | zinc die casting | |
| Cable Outlet | M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP44/IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |