19463160545 | Harting
Grommet housing, size 16A, PA, M20, angled, longitudinal bow locking, IP65, 19463160545
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1038 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
38.10 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1038 €
5 pcs.
36.3783 €
10 pcs.
35.3073 €
25 pcs.
32.8916 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19463160545, HARTING
Hood with integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16A | |
| Shell Material | PA | |
| Cable Outlet | M20, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |