19463100545 | Harting
Grommet housing, size 10A, PA, M20, angled, longitudinal bow locking, IP65, 19463100545
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.9146 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
34.91 € *
Price list
Quantity
Price per unit*
1 pcs.
34.9146 €
5 pcs.
33.3319 €
10 pcs.
32.3442 €
25 pcs.
30.1308 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19463100545, HARTING
Hood with integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10A | |
| Shell Material | PA | |
| Cable Outlet | M20, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |