19461100291 | Harting
Surface mount housing, size 10A, PA, 2 x M25, angled, longitudinal bow locking, IP65, 19461100291
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.4533 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
27.45 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4533 €
5 pcs.
26.2038 €
10 pcs.
25.4303 €
25 pcs.
23.6929 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19461100291, HARTING
Surface mounted housing with integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10A | |
| Shell Material | PA | |
| Cable Outlet | 2 x M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |