19460160290 | Harting
Surface mount housing, size 16A, PA, 2 x M20, angled, longitudinal bow locking, IP65, 19460160290
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4791 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
22.48 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4791 €
5 pcs.
21.4557 €
10 pcs.
20.8250 €
25 pcs.
19.3970 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19460160290, HARTING
Surface mounted housing with single locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 16A | |
| Shell Material | PA | |
| Cable Outlet | 2 x M20, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |