19460100445 | Harting

Grommet housing, size 10A, PA, M20, straight, longitudinal bow locking, IP65, 19460100445

Order No.: 45F335
EAN: 4099889764390
MPN:
19460100445
19 46 010 0445
Series: Han Eco A
19460100445 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9099 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
16.91 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9099 €
10 pcs.
15.8508 €
25 pcs.
15.3629 €
50 pcs.
14.2800 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19460100445, HARTING

Hood with single locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10A
Shell Material PA
Cable Outlet M20, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes