19443105421 | Harting
Cover cap, size 10B, metal, longitudinal bow locking, IP65, 19443105421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
113.2285 € *
Standard delivery time from the manufacturer is: 6 Weeks
Protection cover, 19443105421, HARTING
Protection cover for bulkhead mounted housings and cable to cable housing with single locking lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 10B | |
| Shell Material | metal | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |