19443100757 | Harting
Grommet housing, size 10B, stainless steel, M32, straight, longitudinal bow locking, IP65, 19443100757
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
197.9327 € *
Standard delivery time from the manufacturer is: 6 Weeks
Cable to cable housing, 19443100757, HARTING
Cable to cable housing with single locking lever and top entry, material: stainless steel, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | stainless steel | |
| Cable Outlet | M32, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |