19440245405 | Harting
Cover cap, size 24B, metal, cross bow locking, IP65, 19440245405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.4643 € *
Standard delivery time from the manufacturer is: On Request
Protection cover, 19440245405, Harting
Protection cover for bulkhead mounted housings, metal with fixing cord (cable shoe), size: 24 B, double locking lever, unpainted, degree of protection: IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 24B | |
| Shell Material | metal | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |