19440240527 | Harting
Grommet housing, size 24B, stainless steel, M32, angled, cross bow locking, IP65, 19440240527
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
266.1792 € *
Standard delivery time from the manufacturer is: On Request
Grommet housing, 19440240527, Harting
Grommet housing, size: 24 B. Double locking lever. Side entry, 1x M32. Material (hood/housing): stainless steel, uncoated, unpainted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | stainless steel | |
| Cable Outlet | M32, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |