19440100301 | Harting
Surface mount housing, size 10B, stainless steel, cross bow locking, IP65, 19440100301
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
166.6595 € *
Standard delivery time from the manufacturer is: On Request
Bulkhead mounted housing, 19440100301, Harting
Bulkhead mounted housing. Size: 10 B. Double locking lever. Stainless steel. Material (hood/housing): stainless steel, uncoated, unpainted. Material (seal): FPM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 10B | |
| Shell Material | stainless steel | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |