19440065402 | Harting

Cover cap, size 6B, metal, longitudinal bow locking, IP65, 19440065402

Order No.: 42P6800
EAN: 5713140829589
MPN:
19440065402
Series: Han INOX
19440065402 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
165.9693 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
165.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
165.9693 €

Protection cover, 19440065402, Harting

Protection cover for hoods, metal with fixing cord (loop), size: 6 B, double locking lever, stainless steel, unpainted, material (seal): FPM, degree of protection: IP65.

Technical specifications
Filter Property Value
Version cover cap
Shell size 6B
Shell Material metal
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes