19440060546 | Harting

Grommet housing, size 6B, stainless steel, M32, angled, longitudinal bow locking, IP65, 19440060546

Order No.: 42P6812
EAN: 5713140829596
MPN:
19440060546
Series: Han INOX
19440060546 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
220.8045 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
220.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
220.8045 €

Grommet housing, 19440060546, Harting

Grommet housing, size: 6 B. Double locking lever. Side entry, 1x M32. Material (hood/housing): stainless steel, uncoated, unpainted.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 6B
Shell Material stainless steel
Cable Outlet M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes