19440060301 | Harting

Surface mount housing, size 6B, stainless steel, longitudinal bow locking, IP65, 19440060301

Order No.: 42P6804
EAN: 5713140829619
MPN:
19440060301
Series: Han INOX
19440060301 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
155.1641 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
155.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
155.1641 €

Bulkhead mounted housing, 19440060301, Harting

Bulkhead mounted housing. Size: 6 B. Double locking lever. Stainless steel. Material (hood/housing): stainless steel, uncoated, unpainted. Material (seal): FPM.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 6B
Shell Material stainless steel
Type of locking longitudinal bow locking
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85389099
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes