19440035421 | Harting
Cover cap, size 3A, stainless steel, longitudinal bow locking, IP65/IP67, 19440035421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.8753 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
43.88 € *
Price list
Quantity
Price per unit*
1 pcs.
43.8753 €
2 pcs.
42.6615 €
5 pcs.
41.5072 €
*incl. VAT plus shipping costs
Subject to prior sale
Protection cover, 19440035421, HARTING
Protection cover for hoods with fixing cord and single locking lever.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cover cap | |
| Shell size | 3A | |
| Shell Material | stainless steel | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |