19440031643 | Harting
Grommet housing, size 3A, stainless steel, M20, angled, longitudinal bow locking, IP65/IP67, 19440031643
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.1640 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
66.16 € *
Price list
Quantity
Price per unit*
1 pcs.
66.1640 €
2 pcs.
64.3195 €
5 pcs.
62.5821 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19440031643, HARTING
Hood with glued seal, single locking lever and side entry, material: stainless steel, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 3A | |
| Shell Material | stainless steel | |
| Cable Outlet | M20, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |