19440030801 | Harting
Surface mount housing, size 3A, stainless steel, longitudinal bow locking, IP65/IP67, 19440030801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.2639 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
84.26 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2639 €
2 pcs.
81.9196 €
5 pcs.
79.7062 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 19440030801, HARTING
Bulkhead mounted housing with single locking lever, material: stainless steel, uncoated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 3A | |
| Shell Material | stainless steel | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |