19433240256 | Harting
Surface mount housing, size 24B, PA, 1 x M25, angled, longitudinal bow locking, IP66, 19433240256
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.8415 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
68.84 € *
Price list
Quantity
Price per unit*
1 pcs.
68.8415 €
2 pcs.
66.9375 €
5 pcs.
65.1287 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing, 19433240256, Harting
Base housing with single locking lever, thermo-plastic cover, integrated cable gland, side entry, Size: 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 24B | |
| Shell Material | PA | |
| Cable Outlet | 1 x M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |