19433240252 | Harting

Surface mount housing, size 24B, PA, M32, angled, longitudinal bow locking, IP66, 19433240252

Order No.: 45F5912
EAN: 4099889768312
MPN:
19433240252
19 43 324 0252
Series: Han ECO B
19433240252 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.6574 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
82.66 € *
Price list
Quantity
Price per unit*
1 pcs.
82.6574 €
2 pcs.
80.3607 €
5 pcs.
78.1830 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19433240252, HARTING

Surface mounted housing with integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material PA
Cable Outlet M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No