19433160757 | Harting

Coupler housing, size 16B, PA, 1 x M32, straight, longitudinal bow locking, IP66, 19433160757

Order No.: 42P2840
EAN: 5713140283381
MPN:
19433160757
19 43 316 0757
Series: Han ECO B
19433160757 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.0387 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
52.04 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0387 €
2 pcs.
50.5869 €
5 pcs.
49.2303 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupling housing, 19433160757, Harting

Cable to cable housing with single locking lever, integrated cable gland, top entry, Polyamide (PA), Fibre-glass reinforced, Size: 16 B.

Technical specifications
Filter Property Value
Version coupler housing
Shell size 16B
Shell Material PA
Cable Outlet 1 x M32, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes