19433160257 | Harting

Surface mount housing, size 16B, PA, 1 x M32, angled, longitudinal bow locking, IP66, 19433160257

Order No.: 42P2833
EAN: 5713140180048
MPN:
19433160257
19 43 316 0257
Series: Han ECO B
19433160257 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
67.4135 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
67.41 € *
Price list
Quantity
Price per unit*
1 pcs.
67.4135 €
2 pcs.
65.5452 €
5 pcs.
63.7721 €
*incl. VAT plus shipping costs
Subject to prior sale

Base housing, 19433160257, Harting

Base housing with single locking lever, thermo-plastic cover, integrated cable gland, side entry, Size: 16 B.

Technical specifications
Filter Property Value
Version base housing
Shell size 16B
Shell Material PA
Cable Outlet 1 x M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes