19433100755 | Harting
Coupler housing, size 10B, PA, 1 x M20, straight, longitudinal bow locking, IP66, 19433100755
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.4096 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
47.41 € *
Price list
Quantity
Price per unit*
1 pcs.
47.4096 €
2 pcs.
46.1006 €
5 pcs.
44.8511 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling housing, 19433100755, Harting
Cable to cable housing with single locking lever, integrated cable gland, top entry, Polyamide (PA), Fibre-glass reinforced, Size: 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | coupler housing | |
| Shell size | 10B | |
| Shell Material | PA | |
| Cable Outlet | 1 x M20, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |