19433100736 | Harting
Coupler housing, size 10B, PA, 1 x M25, straight, cross bow locking, IP66, 19433100736
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.4806 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
48.48 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4806 €
2 pcs.
47.1359 €
5 pcs.
45.8626 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling housing, 19433100736, Harting
Cable to cable housing with double locking lever, integrated cable gland, top entry, Polyamide (PA), Fibre-glass reinforced, Size: 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | coupler housing | |
| Shell size | 10B | |
| Shell Material | PA | |
| Cable Outlet | 1 x M25, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |