19432240253 | Harting

Surface mount housing, size 24B, PA, M40, angled, longitudinal bow locking, IP66, 19432240253

Order No.: 45F6096
EAN: 4099889769197
MPN:
19432240253
19 43 224 0253
Series: Han ECO B
19432240253 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.8272 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
74.83 € *
Price list
Quantity
Price per unit*
1 pcs.
74.8272 €
2 pcs.
72.7447 €
5 pcs.
70.7812 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19432240253, HARTING

Surface mounted housing with single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 24B
Shell Material PA
Cable Outlet M40, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes