19432160252 | Harting

Surface mount housing, size 16B, PA, M32, angled, longitudinal bow locking, IP66, 19432160252

Order No.: 45F5739
EAN: 4099889767490
MPN:
19432160252
19 43 216 0252
Series: Han B
19432160252 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.0791 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
70.08 € *
Price list
Quantity
Price per unit*
1 pcs.
70.0791 €
2 pcs.
68.1275 €
5 pcs.
66.2949 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19432160252, HARTING

Surface mounted housing with single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 16B
Shell Material PA
Cable Outlet M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes