19432100340 | Harting

Surface mount housing, size 10B, PA, longitudinal bow locking, IP66, 19432100340

Order No.: 45F6073
EAN: 4099889769135
MPN:
19432100340
19 43 210 0340
Series: Han ECO B
19432100340 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.1557 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
57.16 € *
Price list
Quantity
Price per unit*
1 pcs.
57.1557 €
2 pcs.
55.5730 €
5 pcs.
54.0736 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 19432100340, HARTING

Bulkhead mounted housing with single locking lever, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 10B
Shell Material PA
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes