19432060330 | Harting
Surface mount housing, size 6B, PA, longitudinal bow locking, IP66, 19432060330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4497 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
36.45 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4497 €
5 pcs.
34.7956 €
10 pcs.
33.7722 €
25 pcs.
31.4636 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 19432060330, Harting
Bulkhead mounted housing with single locking lever, without frame, Polyamide (PA), Fibre-glass reinforced, Size: 6 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 6B | |
| Shell Material | PA | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |