19431240527 | Harting
Grommet housing, size 24B, PA, M32, angled, cross bow locking, IP66, 19431240527
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.4116 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
42.41 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4116 €
5 pcs.
40.4838 €
10 pcs.
39.2938 €
25 pcs.
36.6044 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19431240527, HARTING
Hood with integrated cable gland, double locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | PA | |
| Cable Outlet | M32, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |