19431240447 | Harting

Grommet housing, size 24B, PA, M32, straight, longitudinal bow locking, IP66, 19431240447

Order No.: 45F6032
EAN: 4099889768930
MPN:
19431240447
19 43 124 0447
Series: Han ECO B
19431240447 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.4116 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
42.41 € *
Price list
Quantity
Price per unit*
1 pcs.
42.4116 €
5 pcs.
40.4838 €
10 pcs.
39.2938 €
25 pcs.
36.6044 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19431240447, HARTING

Hood with integrated cable gland, single locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 24B
Shell Material PA
Cable Outlet M32, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes