19431160736 | Harting

Coupler housing, size 16B, PA, 1 x M25, straight, longitudinal bow locking, IP66, 19431160736

Order No.: 42P2776
EAN: 5713140179165
MPN:
19431160736
19 43 116 0736
Series: Han ECO B
19431160736 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.4469 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
43.45 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4469 €
5 pcs.
41.4715 €
10 pcs.
40.2458 €
25 pcs.
37.4969 €
*incl. VAT plus shipping costs
Subject to prior sale

Coupling housing, 19431160736, Harting

Cable to cable housing with double locking lever, integrated cable gland, top entry, Polyamide (PA), Fibre-glass reinforced, Size: 16 B.

Technical specifications
Filter Property Value
Version coupler housing
Shell size 16B
Shell Material PA
Cable Outlet 1 x M25, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes