19431160446 | Harting

Grommet housing, size 16B, PA, M25, straight, longitudinal bow locking, IP66, 19431160446

Order No.: 45F5919
EAN: 4099889768367
MPN:
19431160446
19 43 116 0446
Series: Han B
19431160446 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.7369 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
32.74 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7369 €
5 pcs.
31.2494 €
10 pcs.
30.3212 €
25 pcs.
28.2506 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19431160446, HARTING

Hood with integrated cable gland, single locking lever and top entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 16B
Shell Material PA
Cable Outlet M25, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes