19431160438 | Harting
Grommet housing, PA, cross bow locking, IP66, 19431160438
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.9578 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.96 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9578 €
5 pcs.
43.8634 €
10 pcs.
42.5782 €
25 pcs.
39.6627 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19431160438, Harting
Grommet housing with double locking lever (on the hood), integrated cable gland, top entry, Size: 16 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell Material | PA | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |