19431160427 | Harting
Grommet housing, size 16B, PA, M32, straight, cross bow locking, IP66, 19431160427
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6167 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
35.62 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6167 €
5 pcs.
33.9983 €
10 pcs.
32.9987 €
25 pcs.
30.7377 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19431160427, HARTING
Hood with integrated cable gland, double locking lever and top entry, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 16B | |
| Shell Material | PA | |
| Cable Outlet | M32, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |