19431100756 | Harting
Grommet housing, size 10B, PA, 1 x M25, straight, longitudinal bow locking, IP66, 19431100756
Order No.: 45F0859
EAN: 5713140283169
MPN:
19431100756
Han-Eco 10B-KG-mit LB-M25-m. KV
Series: Han ECO B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7262 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.73 € *
Price list
Quantity
Price per unit*
1 pcs.
29.7262 €
5 pcs.
28.3696 €
10 pcs.
27.5366 €
25 pcs.
25.6564 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable to cable housing, 19431100756, Harting
The 19431100756 is a top entry, single locking lever cable to cable housing with integrated cable gland, Size: 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | coupler housing | |
| Shell size | 10B | |
| Shell Material | PA | |
| Cable Outlet | 1 x M25, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |