19431100737 | Harting
Grommet housing, size 10B, PA, 1 x M32, straight, cross bow locking, IP66, 19431100737
Order No.: 45F0857
EAN: 5713140283053
MPN:
19431100737
Han-Eco 10B-KG-mit QB-M32-m. KV
Series: Han ECO B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.9277 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
31.93 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9277 €
5 pcs.
30.4759 €
10 pcs.
29.5834 €
25 pcs.
27.5485 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable to cable housing, 19431100737, Harting
The 19431100737 is a top entry, double locking lever cable to cable housing with integrated cable gland, Size: 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | coupler housing | |
| Shell size | 10B | |
| Shell Material | PA | |
| Cable Outlet | 1 x M32, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |