19431100545 | Harting

Grommet housing, size 10B, PA, M20, angled, longitudinal bow locking, IP66, 19431100545

Order No.: 45F5763
EAN: 4099889767650
MPN:
19431100545
19 43 110 0545
Series: Han ECO B
19431100545 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.7512 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.75 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7512 €
5 pcs.
25.5374 €
10 pcs.
24.7877 €
25 pcs.
23.0860 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 19431100545, HARTING

Hood with integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 10B
Shell Material PA
Cable Outlet M20, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No