19431100537 | Harting
Grommet housing, size 10B, PA, 1 x M32, angled, cross bow locking, IP66, 19431100537
Order No.: 45F0854
EAN: 5713140177956
MPN:
19431100537
Han-Eco 10B-GS-mit QB-M32-m. KV
Series: Han ECO B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.6647 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
34.66 € *
Price list
Quantity
Price per unit*
1 pcs.
34.6647 €
5 pcs.
33.0820 €
10 pcs.
32.1062 €
25 pcs.
29.9166 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19431100537, Harting
The 19431100537 is a side entry, double locking lever grommet housing with integrated cable gland, Size: 10 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 10B | |
| Shell Material | PA | |
| Cable Outlet | 1 x M32, angled | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |