19431100297 | Harting

Surface mount housing, size 10B, PA, 2 x M32, angled, longitudinal bow locking, IP66, 19431100297

Order No.: 45F0852
EAN: 5713140178670
MPN:
19431100297
Han-Eco 10B-ASG2-mit LB-M32-m. Kap.-KV
Series: Han ECO B
19431100297 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.8511 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
44.85 € *
Price list
Quantity
Price per unit*
1 pcs.
44.8511 €
2 pcs.
43.6016 €
5 pcs.
42.4235 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19431100297, Harting

The 19431100297 is a side entry single locking lever, surface mounted housing with thermo-plastic cover and integrated cable gland, Size: 10 B.

Technical specifications
Filter Property Value
Version base housing
Shell size 10B
Shell Material PA
Cable Outlet 2 x M32, angled
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes