19431100270 | Harting

Surface mount housing, size 10B, PA, 2 x M20, angled, cross bow locking, IP66, 19431100270

Order No.: 45F5462
EAN: 4099889766080
MPN:
19431100270
19 43 110 0270
Series: Han ECO B
19431100270 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.6722 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
45.67 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6722 €
5 pcs.
43.6016 €
10 pcs.
42.3164 €
25 pcs.
39.4128 €
*incl. VAT plus shipping costs
Subject to prior sale

Surface mounted housing, 19431100270, HARTING

Surface mounted housing with integrated cable gland, double locking lever and side entry, material: polyamide, fibre-glass reinforced.

Technical specifications
Filter Property Value
Version bulkhead housing
Shell size 10B
Shell Material PA
Cable Outlet 2 x M20, angled
Type of locking cross bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No