19431060756 | Harting

Coupler housing, size 6B, PA, 1 x M25, straight, longitudinal bow locking, IP66, 19431060756

Order No.: 45F0818
EAN: 5713140177451
MPN:
19431060756
Han-Eco 6B-KG-mit LB-M25-m. KV
Series: Han ECO B
19431060756 Harting Housings for HDC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.1764 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
35.18 € *
Price list
Quantity
Price per unit*
1 pcs.
35.1764 €
5 pcs.
33.5818 €
10 pcs.
32.5941 €
25 pcs.
30.3569 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable to cable housing, 19431060756, Harting

The 19431060756 is a top entry single locking lever, cable to cable housing with integrated cable gland, Size: 6 B.

Technical specifications
Filter Property Value
Version coupler housing
Shell size 6B
Shell Material PA
Cable Outlet 1 x M25, straight
Type of locking longitudinal bow locking
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes