19431060755 | Harting
Coupler housing, size 6B, PA, 1 x M20, straight, longitudinal bow locking, IP66, 19431060755
Order No.: 45F0817
EAN: 5713140177444
MPN:
19431060755
Han-Eco 6B-KG-mit LB-M20-m. KV
Series: Han ECO B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2042 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
25.20 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2042 €
5 pcs.
24.0499 €
10 pcs.
23.3478 €
25 pcs.
21.7532 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable to cable housing, 19431060755, Harting
The 19431060755 is a top entry single locking lever, cable to cable housing with integrated cable gland, Size: 6 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | coupler housing | |
| Shell size | 6B | |
| Shell Material | PA | |
| Cable Outlet | 1 x M20, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |