19431060546 | Harting
Grommet housing, size 6B, PA, M25, angled, longitudinal bow locking, IP66, 19431060546
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3351 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
25.34 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3351 €
5 pcs.
24.1927 €
10 pcs.
23.4787 €
25 pcs.
21.8722 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 19431060546, HARTING
Hood with integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 6B | |
| Shell Material | PA | |
| Cable Outlet | M25, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |