19431060297 | Harting
Surface mount housing, size 6B, PA, 2 x M32, angled, longitudinal bow locking, IP66, 19431060297
Order No.: 45F0816
EAN: 5713140177314
MPN:
19431060297
Han-Eco 6B-ASG2-m. LB-M32 m. Kap.-KV
Series: Han ECO B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6139 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
42.61 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6139 €
5 pcs.
40.6742 €
10 pcs.
39.4723 €
25 pcs.
36.7710 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19431060297, Harting
The 19431060297 is a side entry single locking lever, surface mounted housing with thermo-plastic cover and integrated cable gland, Size: 6 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | base housing | |
| Shell size | 6B | |
| Shell Material | PA | |
| Cable Outlet | 2 x M32, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |