19431060252 | Harting
Surface mount housing, size 6B, PA, M32, angled, longitudinal bow locking, IP66, 19431060252
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.4227 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
44.42 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4227 €
5 pcs.
42.3997 €
10 pcs.
41.1621 €
25 pcs.
38.3418 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface mounted housing, 19431060252, HARTING
Surface mounted housing with integrated cable gland, single locking lever and side entry, material: polyamide, fibre-glass reinforced.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bulkhead housing | |
| Shell size | 6B | |
| Shell Material | PA | |
| Cable Outlet | M32, angled | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |