19430240758 | Harting
Coupler housing, size 24B, PA, 1 x M40, straight, longitudinal bow locking, IP66, 19430240758
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.8202 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
32.82 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8202 €
5 pcs.
31.3327 €
10 pcs.
30.4164 €
25 pcs.
28.3339 €
*incl. VAT plus shipping costs
Subject to prior sale
Coupling housing, 19430240758, Harting
Cable to cable housing with single locking lever, top entry, Polyamide (PA), Fibre-glass reinforced, Size: 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | coupler housing | |
| Shell size | 24B | |
| Shell Material | PA | |
| Cable Outlet | 1 x M40, straight | |
| Type of locking | longitudinal bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |