19430240438 | Harting
Grommet housing, size 24B, PA, 1 x M40, straight, cross bow locking, IP66, 19430240438
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.4973 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
36.50 € *
Price list
Quantity
Price per unit*
1 pcs.
36.4973 €
5 pcs.
34.8313 €
10 pcs.
33.8079 €
25 pcs.
31.4993 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 19430240438, Harting
Grommet housing with double locking lever (on the hood), top entry, Polyamide (PA), Fibre-glass reinforced, Size: 24 B.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 24B | |
| Shell Material | PA | |
| Cable Outlet | 1 x M40, straight | |
| Type of locking | cross bow locking | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |